807-044-555-212

Heilind Number:EDA807-044-555-212
Manufacturer:EDAC
Manufacturer Number:807-044-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-555-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of high-grade Copper Alloy. With two rows and 44 positions, it offers seamless connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a reliable choice for high-performance applications. Trust in this connector's quality and efficiency for your board-to-board PCB connections.