807-044-556-202

Heilind Number:EDA807-044-556-202
Manufacturer:EDAC
Manufacturer Number:807-044-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers a secure and efficient connection, suitable for various applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. With a current rating of 5A and an operating temperature range of -40 to 105 °C, this connector provides robust performance in demanding conditions. Ideal for board-to-board connections, it offers 44 positions for seamless integration into your system. Trust in this connector for high-quality, high-temperature connectivity in your projects.