807-044-556-207

Heilind Number:EDA807-044-556-207
Manufacturer:EDAC
Manufacturer Number:807-044-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-556-207

Detailed Description

Discover the optimal solution for high-temperature connectivity with our Card Edge Connector. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and two rows of 44 positions, it offers seamless integration onto PCBs. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in its durability and efficiency for your connectivity needs. Available in a vibrant green color, it not only stands out visually but also stands up to rigorous usage. Elevate your PCB connections with this high-quality component.