807-044-556-212

Heilind Number:EDA807-044-556-212
Manufacturer:EDAC
Manufacturer Number:807-044-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-556-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component, featuring a vibrant green color, ensures secure and reliable connections in your electronic assemblies. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and efficiency. Its double-row design, with 44 positions and a pitch of .156 inches, offers ample connectivity options for your circuitry. Install with ease thanks to its straight mount orientation, and rest assured of its high-temperature resilience with an operating range of -40 to 105°C. Upgrade your assembly process with this essential connector, a must-have in any electronics project.