807-044-557-101

Heilind Number:EDA807-044-557-101
Manufacturer:EDAC
Manufacturer Number:807-044-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-557-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate and features 44 positions with a single row configuration. Constructed with durable Copper Alloy contacts, it ensures reliable conductivity even in high temperatures, withstanding an operating range of -40 to 105 °C. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your system, offering seamless board-to-board connections. Trust in this connector for secure and efficient data transmission in your electronic devices.