807-044-557-103

Heilind Number:EDA807-044-557-103
Manufacturer:EDAC
Manufacturer Number:807-044-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-557-103

Detailed Description

Introducing a high-performance solution for your PCB connectivity needs - the High Temp Card Edge Connector. Designed for durability and reliability, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts. With a single row layout and 44 positions, it ensures seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while its .156-inch pitch and .2-inch row spacing enhance compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for harsh environments. Elevate your connectivity game with this essential component.