807-044-557-107

Heilind Number:EDA807-044-557-107
Manufacturer:EDAC
Manufacturer Number:807-044-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-557-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-557-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and a single row layout, ensuring seamless integration into your setup. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. Boasting a pitch of .156 inches and accommodating 44 positions, it offers ample connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a essential component in any PCB setup. Stay connected with confidence.