807-044-557-108

Heilind Number:EDA807-044-557-108
Manufacturer:EDAC
Manufacturer Number:807-044-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-557-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Built for durability and reliability, this connector features a single row design with 44 positions, each meticulously crafted with Copper Alloy contacts. The UL 94V-0 Diallyl Phthalate housing material ensures optimal performance, even in extreme environments, while the right angle mount orientation offers convenient installation. With a low operating temperature of -40°C and a high of 105°C, this connector guarantees seamless functionality in diverse settings. Trust in our Connector for superior board-to-board connectivity solutions.