807-044-557-112

Heilind Number:EDA807-044-557-112
Manufacturer:EDAC
Manufacturer Number:807-044-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-557-112

Detailed Description

Enhance your electronics assembly with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts guarantee efficient power transmission. With a right angle mount orientation and a pitch of .156 inches, it offers seamless integration onto your PCB. Featuring 44 positions in a single row, it provides ample connectivity for your project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have for any professional assembly.