807-044-558-101

Heilind Number:EDA807-044-558-101
Manufacturer:EDAC
Manufacturer Number:807-044-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and a sleek right-angle mount orientation, this connector is not only functional but also visually striking. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable performance even in the most demanding conditions. Boasting a single row design, it offers 44 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various industrial applications.Upgrade your PCB connectivity with this essential component.