807-044-558-102

Heilind Number:EDA807-044-558-102
Manufacturer:EDAC
Manufacturer Number:807-044-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this green connector features a single row with 44 positions for seamless board-to-board communication. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring robustness even in harsh conditions. Each contact is made of Copper Alloy, guaranteeing efficient power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is maintained. The right-angle mount orientation offers flexible installation options, while the wide operating temperature range of -40 to 105°C allows for use in diverse applications. Trust in this connector for secure and durable connections in your PCB setup.