807-044-558-107

Heilind Number:EDA807-044-558-107
Manufacturer:EDAC
Manufacturer Number:807-044-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features a single row layout with 44 contact positions. Crafted from copper alloy, its contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for compact setups, it allows for right-angle mounting and operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.