807-044-558-108

Heilind Number:EDA807-044-558-108
Manufacturer:EDAC
Manufacturer Number:807-044-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-108

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation facilitates efficient board-to-board connections. With 44 positions and a 5A amperage rating, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Upgrade your setup with this essential component for smooth and reliable data transmission.