807-044-558-112

Heilind Number:EDA807-044-558-112
Manufacturer:EDAC
Manufacturer Number:807-044-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 44 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures both high temperature tolerance and robust signal transmission. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring both power and data transmission. Upgrade your connectivity solutions with this essential component.