807-044-558-201

Heilind Number:EDA807-044-558-201
Manufacturer:EDAC
Manufacturer Number:807-044-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also guarantees optimal performance, even in the most demanding environments. With an amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material offers superior durability and safety. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides seamless interconnection between your circuit boards. With a total of 44 positions, it accommodates a wide range of inputs and outputs, making it perfect for complex electronic setups. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Ideal for applications in various industries, this Card Edge Connector is a crucial component in ensuring efficient and reliable PCB connections. Elevate your connectivity standards with this essential product.