807-044-558-202

Heilind Number:EDA807-044-558-202
Manufacturer:EDAC
Manufacturer Number:807-044-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-202

Detailed Description

Enhance your PCB connections with our high-performing High Temp Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient transmission. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications that require reliable performance under extreme conditions. Upgrade your setup with this essential component from our range of premium connectors.