807-044-558-203

Heilind Number:EDA807-044-558-203
Manufacturer:EDAC
Manufacturer Number:807-044-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant Green color, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of 44 copper alloy contacts, it provides reliable connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in various electronic systems. Trust in its quality and efficiency for seamless board-to-board connections.