807-044-558-204

Heilind Number:EDA807-044-558-204
Manufacturer:EDAC
Manufacturer Number:807-044-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-204

Detailed Description

Enhance your PCB connections with this high temperature card edge connector, designed for durable performance in demanding environments. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable power with a 5A amperage rating. The UL 94V-0 Diallyl Phthalate housing material ensures safety and compliance, while the copper alloy contacts provide efficient conductivity. With two rows and a total of 44 positions, this connector offers ample connectivity options. Its right angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for any electronics project. Upgrade your setup today with this essential connector.