807-044-558-207

Heilind Number:EDA807-044-558-207
Manufacturer:EDAC
Manufacturer Number:807-044-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a 5 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. Featuring two rows of 44 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and high-temperature electronics. Elevate your PCB assembly with this essential component.