807-044-558-208

Heilind Number:EDA807-044-558-208
Manufacturer:EDAC
Manufacturer Number:807-044-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-558-208

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in striking green. Designed for optimal performance in demanding environments, this connector boasts an amperage of 5A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for seamless board-to-board connections, its right-angle mount orientation ensures flexibility in installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a reliable choice for any project requiring secure and efficient PCB connectivity. Elevate your electronics with this essential component.