807-044-559-101

Heilind Number:EDA807-044-559-101
Manufacturer:EDAC
Manufacturer Number:807-044-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green hue, it adds a pop of color while ensuring reliable performance. With an amperage rating of 5A, it supports efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety. The single-row design with 44 positions offers ample connectivity options, while the copper alloy contact material ensures stable signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise installation on PCBs. The right-angle mount orientation allows for space-saving positioning, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for seamless board-to-board PCB connections in your electronic projects.