807-044-559-102

Heilind Number:EDA807-044-559-102
Manufacturer:EDAC
Manufacturer Number:807-044-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-102

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a single row layout with 44 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robust performance even in harsh operating conditions. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy board-to-board connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and precision for seamless data transmission in your electronic systems.