807-044-559-103

Heilind Number:EDA807-044-559-103
Manufacturer:EDAC
Manufacturer Number:807-044-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant Green color, this single-row connector is designed for optimal performance in various applications. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures reliable conductivity. The 44 positions, spaced at a pitch of .156 inches, offer seamless board-to-board connectivity. Mountable at a right angle, it's perfect for space-saving installations. Operating at temperatures ranging from -40 to 105°C, it's suitable for high-temp environments. Upgrade your PCB connections with this essential component.