807-044-559-107

Heilind Number:EDA807-044-559-107
Manufacturer:EDAC
Manufacturer Number:807-044-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-107

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for optimal performance in demanding environments. This 44-position connector features a single row layout with a .156-inch pitch, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable operation even in extreme conditions. Its right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C ensures stability in varying thermal environments. Trust in this connector to deliver consistent power with a 5A amperage rating, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality connector, perfect for a variety of applications in the electronics industry.