807-044-559-112

Heilind Number:EDA807-044-559-112
Manufacturer:EDAC
Manufacturer Number:807-044-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 44 positions, allowing seamless board-to-board connections. Made from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure mating is guaranteed. Its right-angle mount orientation offers versatile installation options, while its high-temperature resistance of -40 to 105 °C ensures stable operation in demanding environments. Upgrade your connectivity solutions with this essential component.