807-044-559-201

Heilind Number:EDA807-044-559-201
Manufacturer:EDAC
Manufacturer Number:807-044-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a double-row configuration and a total of 44 positions, it offers ample connectivity options for your PCB applications. The contact material, made of high-quality Copper Alloy, guarantees excellent signal transmission. Its right-angle mount orientation and .156-inch pitch make it easy to install and integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical systems. Upgrade your connectivity with this essential component, perfect for various industries and applications.