807-044-559-202

Heilind Number:EDA807-044-559-202
Manufacturer:EDAC
Manufacturer Number:807-044-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-202

Detailed Description

Enhance your high-temperature PCB connectivity with our specialized Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 44 positions, this connector offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a perfect choice for demanding industrial environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics project.