807-044-559-203

Heilind Number:EDA807-044-559-203
Manufacturer:EDAC
Manufacturer Number:807-044-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-203

Detailed Description

Enhance the connectivity of your high-temperature applications with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows and 44 positions, it offers ample space for secure connections, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its right-angle mount orientation further enhances versatility, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.