807-044-559-204

Heilind Number:EDA807-044-559-204
Manufacturer:EDAC
Manufacturer Number:807-044-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-204

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green hue, it not only stands out visually but also delivers a reliable amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust durability. With two rows of streamlined design, the connector offers seamless integration with your PCB setup. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its .156-inch pitch and .2-inch row spacing, along with 44 positions, facilitate precise connections. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Elevate your connectivity solutions with this high-performance Card Edge Connector.