807-044-559-208

Heilind Number:EDA807-044-559-208
Manufacturer:EDAC
Manufacturer Number:807-044-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-208

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this two-row connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. Featuring 44 positions with a pitch of .156 inches, it offers seamless connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your board-to-board connections with this essential component.