807-044-559-212

Heilind Number:EDA807-044-559-212
Manufacturer:EDAC
Manufacturer Number:807-044-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-559-212

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our advanced Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a robust amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and durability in any operating environment. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Designed for right-angle mounting, it provides flexibility in installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality and performance to optimize your board-to-board connections seamlessly.