807-044-560-201

Heilind Number:EDA807-044-560-201
Manufacturer:EDAC
Manufacturer Number:807-044-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant Green color and a sleek Straight mount orientation, this connector not only offers functionality but also adds a touch of style to your electronic setups. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures longevity and stability in operation. With 44 positions spread across 2 rows and a pitch of .156 inches, it provides ample connectivity options for your projects. Operating flawlessly in temperature ranges from -40 to 105 °C, it's suitable for a wide range of applications.Upgrade your PCB connections with this essential component.