807-044-560-202

Heilind Number:EDA807-044-560-202
Manufacturer:EDAC
Manufacturer Number:807-044-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-560-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation with a high amperage rating of 5 A. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless connectivity with precision. With 44 positions available, this connector offers ample room for your PCB connection needs. The straight mount orientation allows for easy assembly, while its wide operating temperature range of -40 to 105 °C ensures durability in any setting. Perfect for use in various applications, this connector is a must-have for your electronic projects.