807-044-560-203

Heilind Number:EDA807-044-560-203
Manufacturer:EDAC
Manufacturer Number:807-044-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts. With a pitch of .156 inches and two rows of 44 positions, it offers seamless board-to-board PCB connectivity. The straight mount orientation and operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this green connector to deliver consistent power with a 5A rating, making it an essential component for your electronic projects.