807-044-560-204

Heilind Number:EDA807-044-560-204
Manufacturer:EDAC
Manufacturer Number:807-044-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-560-204

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures reliable performance with a 5A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring two rows of 44 positions each, this connector guarantees durability and efficiency. The Copper Alloy contact material and a pitch of .156 inches further enhance its conductivity, while the straight mount orientation and .2-inch row spacing offer easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.