807-044-560-207

Heilind Number:EDA807-044-560-207
Manufacturer:EDAC
Manufacturer Number:807-044-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-560-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a double-row configuration and a total of 44 positions, it offers efficient power delivery with a 5A amperage rating. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees secure and seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a must-have for any electronic setup requiring high-temperature resilience and performance. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.