807-044-560-212

Heilind Number:EDA807-044-560-212
Manufacturer:EDAC
Manufacturer Number:807-044-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows and 44 positions, it offers ample room for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Ideal for demanding environments, this connector is a must-have for any electronics project.