807-046-400-207

Heilind Number:EDA807-046-400-207
Manufacturer:EDAC
Manufacturer Number:807-046-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-400-207

Detailed Description

Introducing our high temperature card edge connector, designed for optimal performance in demanding industrial environments. This essential component features a durable housing made of UL 94V-0 rated Diallyl Phthalate, ensuring fire safety compliance. With a generous pitch of .156 inches and two rows of 46 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality copper alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions with unwavering efficiency. Trust in its straight mount orientation for easy installation and secure connections, making it an invaluable asset for your electronic systems. Elevate your assembly process with this top-of-the-line connector, a staple in our extensive range of high-performance PCB connectors.