807-046-400-212

Heilind Number:EDA807-046-400-212
Manufacturer:EDAC
Manufacturer Number:807-046-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-400-212

Detailed Description

Introducing our 807-046-400-212 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Featuring a vibrant green color, this connector stands out while offering top-notch performance. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. The two-row design with a pitch of .156 inches and row spacing of .2 inches accommodates 46 positions, providing ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee secure and uninterrupted data transfer. Suitable for use in extreme environments, this connector has an operating temperature range of -40 to 105 °C. Trust in our product to deliver seamless board-to-board connections in a straight mount orientation, meeting your requirements with precision and reliability. Elevate your electronics projects with this essential component, available now in our PCB Connectors category.