807-046-420-207

Heilind Number:EDA807-046-420-207
Manufacturer:EDAC
Manufacturer Number:807-046-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-420-207

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a two-row configuration with 46 copper alloy contacts, ideal for high-speed data transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on the PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame resistance and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Perfect for industrial applications, this straight-mount connector can handle up to 5A of current, making it a versatile and essential component for your electronic devices. Upgrade your connectivity solutions with this high-quality card edge connector.