807-046-420-212

Heilind Number:EDA807-046-420-212
Manufacturer:EDAC
Manufacturer Number:807-046-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector offers exceptional connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 46 positions accommodate complex connections with ease. Suitable for straight mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial settings. Upgrade your board-to-board connections with this high-performance Card Edge Connector, a reliable solution for your connectivity needs.