807-046-422-201

Heilind Number:EDA807-046-422-201
Manufacturer:EDAC
Manufacturer Number:807-046-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-422-201

Detailed Description

Introducing our high-performance 807-046-422-201 High Temp Card Edge Connector, meticulously crafted for reliability in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, guaranteeing exceptional durability. With two rows of precisely engineered Copper Alloy contacts, each capable of carrying up to 5A of current, it ensures optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate 46 positions, enabling seamless board-to-board connections. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in the 807-046-422-201 for unparalleled performance and longevity in your PCB connectivity needs. Welcome to the future of seamless connections.