807-046-422-203

Heilind Number:EDA807-046-422-203
Manufacturer:EDAC
Manufacturer Number:807-046-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-422-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also ensures high performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of 46 positions each, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, this connector is perfect for board-to-board PCB connections. Trust in its 5A amperage rating and robust construction to meet your connectivity demands with precision and reliability. Upgrade to our High Temp Card Edge Connector today and experience seamless and secure connections like never before.