807-046-422-212

Heilind Number:EDA807-046-422-212
Manufacturer:EDAC
Manufacturer Number:807-046-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. With a vibrant green color, this connector not only stands out visually but also stands up to high temperatures with ease. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it offers exceptional performance and safety. This two-row connector boasts 46 positions, each with a robust copper alloy contact material for secure connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the quality and reliability of this essential component for your PCB connections.