807-046-424-201

Heilind Number:EDA807-046-424-201
Manufacturer:EDAC
Manufacturer Number:807-046-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-424-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in demanding environments. Designed for reliability under extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures with ease. Its two rows of 46 copper alloy contacts ensure secure and efficient power transmission, rated for up to 5 A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector's straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in our green-colored High Temp Card Edge Connector for robust and dependable performance in your PCB designs.