807-046-424-207

Heilind Number:EDA807-046-424-207
Manufacturer:EDAC
Manufacturer Number:807-046-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for your PCB connectivity needs. Designed for durability and performance in high-temperature environments, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 46 positions, it offers ample connectivity options for your applications. The contact material, copper alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industries, including automotive, industrial, and aerospace. Trust in the quality and reliability of our High Temp Card Edge Connector for all your board-to-board PCB connectivity needs.