807-046-440-201

Heilind Number:EDA807-046-440-201
Manufacturer:EDAC
Manufacturer Number:807-046-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-440-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously engineered for reliable connectivity in demanding environments. Designed with durability in mind, this connector features a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With two rows of 46 gold-plated copper alloy contacts, it offers a secure and efficient connection for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Trust in its exceptional performance to meet your connectivity needs with unmatched reliability. Elevate your design with our High Temp Card Edge Connector.