807-046-440-207

Heilind Number:EDA807-046-440-207
Manufacturer:EDAC
Manufacturer Number:807-046-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most extreme environments. With a vibrant green color for easy identification, this connector boasts a high amperage rating of 5A, making it suitable for power-intensive applications. Its housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional fire safety compliance. Featuring two rows of contacts made from copper alloy, with a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections for up to 46 positions. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in industrial, automotive, and telecommunications systems. Trust in its quality and performance for seamless board-to-board connections in your projects.