807-046-440-212

Heilind Number:EDA807-046-440-212
Manufacturer:EDAC
Manufacturer Number:807-046-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-440-212

Detailed Description

Introducing our Green High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures durability and safety in demanding applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers secure connectivity for up to 46 positions. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust in this connector to deliver exceptional quality and longevity for your connectivity needs.