807-046-442-201

Heilind Number:EDA807-046-442-201
Manufacturer:EDAC
Manufacturer Number:807-046-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-046-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-046-442-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector is not only visually appealing but also offers superior heat resistance, making it ideal for high-temperature environments. Featuring two rows of 46 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and precise connections. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, while its robust construction guarantees long-lasting performance. Trust in the 807-046-442-201 for seamless and dependable connectivity in your electronic projects.